
1/2
Image similar
Circuit breaker
3
A
Yes
63 A
63 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
A
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
4
yes
Datasheet 1728482 Siemens 5SY43635 5SY4363-5 Circuit breaker 63 A 230 V, 400 V
Datasheet 1728482 Siemens 5SY43635 5SY4363-5 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions 1728482 Siemens 5SY43635 5SY4363-5 Circuit breaker 63 A 230 V, 400 V
The necessary accessories are required to use the article as described.