
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
A
- RoHS-compliant
Yes
- Nominal current - rounded value
40 A
- Nominal current
40 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
40 A
230 V
50-60 MHz
A
250 V
3
3
2
IP20
1
TRUE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705691 Siemens 5SY45405 5SY4540-5 Circuit breaker 40 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1705691 Siemens 5SY45405 5SY4540-5 Circuit breaker 40 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 10kA, 3+N-pole, C, 1A, D=70 mm
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































