
1/2
Image similar
Circuit breaker
2
C
Yes
2 A
2 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
10 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
0.33
AC/DC
70 mm
2 A
400 V
50-60 MHz
C
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
4
yes
Datasheet 1743358 Siemens 5SY52027 5SY5202-7 Circuit breaker 2 A 230 V, 400 V
User & Safety Instructions 1743358 Siemens 5SY52027 5SY5202-7 Circuit breaker 2 A 230 V, 400 V
The necessary accessories are required to use the article as described.