
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
6 A
400 V
50-60 MHz
B
440 V
3
2
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698739 Siemens 5SY54066 5SY5406-6 Circuit breaker 6 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1698739 Siemens 5SY54066 5SY5406-6 Circuit breaker 6 A 230 V, 400 V
Description
SINAMICS G120 Supplementary kit CM240NE chemical industry module for mounting on DIN rail consisting of adapter according to DIN 50022 (35x 15 mm) and Cable harness
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































