
Number
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
1.6 A
- Nominal current
1.6 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
1.6 A
400 V
50-60 MHz
C
440 V
3
2
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704212 Siemens 5SY54157 5SY5415-7 Circuit breaker 1.6 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1704212 Siemens 5SY54157 5SY5415-7 Circuit breaker 1.6 A 230 V, 400 V
Description
Circuit breaker Universal current 880 V DC 400 V AC 10kA, 4-pole, B, 63A max. 1000 V DC
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































