
1/2
Image similar
Circuit breaker
1
B
Yes
10 A
10 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
10 A
400 V
50-60 MHz
B
440 V
3
3
1
IP20
1
FALSE
TRUE
1
25 kA
25 kA
30 kA
30 kA
4
yes
Datasheet 1726413 Siemens 5SY71106KK13 5SY7110-6KK13 Circuit breaker 10 A 230 V, 400 V
User & Safety Instructions 1726413 Siemens 5SY71106KK13 5SY7110-6KK13 Circuit breaker 10 A 230 V, 400 V
The necessary accessories are required to use the article as described.