
1/2
Image similar
Circuit breaker
4
B
Yes
63 A
63 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
B
440 V
3
3
3
4
FALSE
IP20
3
TRUE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
4
15 kA
15 kA
20 kA
20 kA
4
not relevant
Datasheet 1728080 Siemens 5SY76636 5SY7663-6 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions 1728080 Siemens 5SY76636 5SY7663-6 Circuit breaker 63 A 230 V, 400 V
The necessary accessories are required to use the article as described.