
1/2
Image similar
230/400 V AC
Circuit breaker
1
C
Yes
20 A
20 A
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V AC
18 mm
90 mm
76 mm
AC
70 mm
20 A
400 V
C
440 V
3
1
FALSE
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
1
30 kA
30 kA
4
yes
Datasheet 2757610 Siemens 5SY81207 5SY8120-7 Circuit breaker 20 A
User & Safety Instructions 2757610 Siemens 5SY81207 5SY8120-7 Circuit breaker 20 A
The necessary accessories are required to use the article as described.