
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
300 mA
- Nominal current
0.3 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
0.3 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
70 kA
70 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728879 Siemens 5SY82148 5SY8214-8 Circuit breaker 0.3 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728879 Siemens 5SY82148 5SY8214-8 Circuit breaker 0.3 A 230 V, 400 V
Description
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, C25
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































