
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
30 kA
30 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728889 Siemens 5SY82328BB08 5SY8232-8BB08 Circuit breaker 32 A 400 V
User & Safety Instructions
User & Safety Instructions 1728889 Siemens 5SY82328BB08 5SY8232-8BB08 Circuit breaker 32 A 400 V
Description
Miniature circuit breaker 400 V 25kA, 3-pole, 40A, D=70 mm only magnetic tripping
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































