
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
12.5 A
- Nominal current
12.5 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
12.5 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
30 kA
30 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729080 Siemens 5SY83248BB08 5SY8324-8BB08 Circuit breaker 12.5 A 400 V
User & Safety Instructions
User & Safety Instructions 1729080 Siemens 5SY83248BB08 5SY8324-8BB08 Circuit breaker 12.5 A 400 V
Description
Miniature circuit breaker 400 V 25kA, 3-pole, 20 A, D=70 mm only magnetic tripping
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































