
1/2
Image similar
Circuit breaker
3
D
Yes
63 A
63 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
5 kA
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
20 kA
20 kA
4
not relevant
Datasheet 1729090 Siemens 5SY83638BB08 5SY8363-8BB08 Circuit breaker 63 A 400 V
User & Safety Instructions 1729090 Siemens 5SY83638BB08 5SY8363-8BB08 Circuit breaker 63 A 400 V
The necessary accessories are required to use the article as described.