
1/2
Image similar
Circuit breaker
4
D
Yes
32 A
32 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
30 kA
30 kA
4
yes
Datasheet 1701127 Siemens 5SY84328 5SY8432-8 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions 1701127 Siemens 5SY84328 5SY8432-8 Circuit breaker 32 A 230 V, 400 V
The necessary accessories are required to use the article as described.