
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
20 kA
20 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725939 Siemens 5SY84508BB08 5SY8450-8BB08 Circuit breaker 50 A 400 V
User & Safety Instructions
User & Safety Instructions 1725939 Siemens 5SY84508BB08 5SY8450-8BB08 Circuit breaker 50 A 400 V
Description
ALPHA, door half, on the right, IP31, H: 950 mm, W: 300 mm, RAL 9016, type of protection 1 and 2
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































