
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
16 A
230 V
50-60 MHz
D
250 V
3
3
3
2
IP20
1
TRUE
TRUE
2
30 kA
30 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725964 Siemens 5SY85168 5SY8516-8 Circuit breaker 16 A 230 V, 400 V
Datasheet 1725964 Siemens 5SY85168 5SY8516-8 Circuit breaker 16 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1725964 Siemens 5SY85168 5SY8516-8 Circuit breaker 16 A 230 V, 400 V
Description
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































