
1/2
Image similar
Circuit breaker
4
D
Yes
1 A
1 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
1 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
3
TRUE
TRUE
4
70 kA
70 kA
4
yes
Datasheet 1701135 Siemens 5SY86018 5SY8601-8 Circuit breaker 1 A 230 V, 400 V
User & Safety Instructions 1701135 Siemens 5SY86018 5SY8601-8 Circuit breaker 1 A 230 V, 400 V
The necessary accessories are required to use the article as described.