
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the Electrical Connection: screw terminals.
- Type
5TT3415
- Product type
Voltage/frequency monitoring relay
- No. of relay outputs
2
- Operating voltage
264.5 V
- Dim
(L x W x H) 64 x 18 x 90 mm
- Weight
80 g
- Width
18 mm
- Height
90 mm
- Length
64 mm
18
90 mm
64 mm
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Screw connection
0.85 s
AC
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705833 Siemens 5TT3415 5TT3415 Voltage/frequency monitoring relay No. of relay outputs: 2
User & Safety Instructions
User & Safety Instructions 1705833 Siemens 5TT3415 5TT3415 Voltage/frequency monitoring relay No. of relay outputs: 2
Description
SIPLUS S7-300 CPU 312C with conformal coating according to EN 50155 T1 Cat 1 Cl A/ B based on 6ES7312-5BF04-0AB0 . Compact CPU with MPI, 10 DI/6 DQ, 2 high-speed counters (10 kHz) Integr. power supply 24 V DC, work memory 64 KB, Front connector (1x 40-pole) and Micro Memory Card required SIPLUS S7-300 Central processing unit CPU 312C 10DI / 6DQ, 64 KB EN 50155 T1 Cat 1 Cl A/B based on 6ES7312-5BF04-0AB0






























