• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT3421 5TT3421 Phase monitor

EAN:
Part number:
Item no:
Image similar
Product type
Phase monitor
Operating voltage
400 V
Type
5TT3421
Dim
(L x W x H) 64 x 18 x 90 mm
Weight
77 g
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
Type

5TT3421

Product type

Phase monitor

Operating voltage

400 V

Dim

(L x W x H) 64 x 18 x 90 mm

Weight

77 g

Width

18 mm

Height

90 mm

Length

64 mm

18

90 mm

64 mm

FALSE

TRUE

FALSE

FALSE

FALSE

Screw connection

0 s

0 s

0 s

0 s

AC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729196 Siemens 5TT3421 5TT3421 Phase monitor

User & Safety Instructions

User & Safety Instructions 1729196 Siemens 5TT3421 5TT3421 Phase monitor

Description

DELTA flaeche IP44, AP) Channel entry glands for channels 15x 15 mm and 17x 17 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)