• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT6115 5TT6115 Under/over current relay

EAN:
Part number:
Item no:
Image similar
Product type
Under/over current relay
Operating voltage
230 V
Type
5TT6115
Dim
(L x W x H) 64 x 36 x 90 mm
Weight
145 g
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

5TT6115

Product type

Under/over current relay

Operating voltage

230 V

Dim

(L x W x H) 64 x 36 x 90 mm

Weight

145 g

Width

36 mm

Height

90 mm

Length

64 mm

36

90 mm

64 mm

15.0-15.0 A

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

20 s

0.1 s

AC

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727458 Siemens 5TT6115 5TT6115 Under/over current relay

Datasheet 1727458 Siemens 5TT6115 5TT6115 Under/over current relay

User & Safety Instructions

User & Safety Instructions 1727458 Siemens 5TT6115 5TT6115 Under/over current relay

Description

DELTA i-system electrical white Socket outlet 10/16A 250 V with grounding pin 2-pole according to CEE7 cover plate 55 x 55 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)