• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11232MB032AX0 6AG1123-2MB03-2AX0 PLC display

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,989.00 / piece)
€ 3,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1710 g
  • Material: plastic
  • Number of colors: 65536
  • Horizontal image resolution: 1280 pixels
  • Vertical image resolution: 800 pixels
  • Display width: 261.1 mm
  • Display height: 163.2 mm
Product type

PLC display

Type

6AG1123-2MB03-2AX0

Manufacturer part #

6AG11232MB032AX0

Height

245 mm

Width

330 mm

IP20

IP65

Series

SIPLUS

Dim

(W x H) 330 mm x 245 mm

Content

1 pc(s)

Display

Yes

Real-time clock

Yes

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

60 mm

FALSE

12 mm

-10-50 °C

DC

FALSE

1

0

0

0

0

1

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

65536

1280

800

10

TRUE

TRUE

10000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

FALSE

10

FALSE

IP65

FALSE

330 mm

245 mm

FALSE

FALSE

FALSE

1

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-28.8 V

TFT

0

FALSE

FALSE

FALSE

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760052 Siemens 6AG11232MB032AX0 6AG1123-2MB03-2AX0 PLC display

User & Safety Instructions

User & Safety Instructions 1760052 Siemens 6AG11232MB032AX0 6AG1123-2MB03-2AX0 PLC display

Description

SCALANCE M876-3 3G router ROK for wireless IP communication from Ethernet- based automation devices via 3G mobile radio optimized for use in Republic of Korea, HSPA+, VPN, Firewall, NAT 4-port switch Antenna diversity 1x digital input, 1x digital output observe national approvals!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)