• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11346FF002AA1 6AG1134-6FF00-2AA1 PLC input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Power consumption: 25 mA
  • Power loss: 0.7 W
  • Weight: 31 g
  • Cable length 200 m
Product type

PLC input module

Type

6AG1134-6FF00-2AA1

Manufacturer part #

6AG11346FF002AA1

No. of analogue inputs

8

No. of inputs (max.)

8

Width

15 mm

Series

ET 200

Content

1 pc(s)

Fitting type (details)

Front Mounting, rack-mounting, rail mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

15

73 mm

58 mm

8

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

16 Bit

Plug-in connection

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

IP20

FALSE

FALSE

0

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760140 Siemens 6AG11346FF002AA1 6AG1134-6FF00-2AA1 PLC input module

User & Safety Instructions

User & Safety Instructions 1760140 Siemens 6AG11346FF002AA1 6AG1134-6FF00-2AA1 PLC input module

Description

SIMATIC STEP 7 Basic V14 SP1, Upgrade V11..V13 V14 SP1 floating license download Engineering Software in TIA Portal software, documentation and license key for download Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (64 bit), Windows 8.1 (64 bit) for configuration of SIMATIC S7-1200, SIMATIC Basic Panels ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)