• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11936AG002AA0 6AG1193-6AG00-2AA0 PLC I/O module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation altitude above sea level max. 5000 m
  • Number of interface: 1
  • 2 Ports (Switch) LCD multi-mode fiber
  • Number of LC-Ports: 2
  • Weight 40 g
Product type

PLC I/O module

Type

6AG1193-6AG00-2AA0

Manufacturer part #

6AG11936AG002AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734695 Siemens 6AG11936AG002AA0 6AG1193-6AG00-2AA0 PLC I/O module

User & Safety Instructions

User & Safety Instructions 1734695 Siemens 6AG11936AG002AA0 6AG1193-6AG00-2AA0 PLC I/O module

Description

DELTA i-system motion detector Attachment, 2.2 m comfort Aluminum-metallic

More interesting products

(*All information is plus legal VAT)