• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11936AP002AA0 6AG1193-6AP00-2AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of interface: 1
  • 2 Ports (Switch) SCRJ FO
  • Cable length PCF: 100 m
  • Cable length plastic fiber optic cables (POF): 50 m
  • Cable length PCF GI: 250 m
  • Installation altitude above sea level max. 5000 m
  • Weight: 50 g
Product type

PLC bus adapter

Type

6AG1193-6AP00-2AA0

Manufacturer part #

6AG11936AP002AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

Adapter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749407 Siemens 6AG11936AP002AA0 6AG1193-6AP00-2AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 1749407 Siemens 6AG11936AP002AA0 6AG1193-6AP00-2AA0 PLC bus adapter

Description

SIPLUS ET 200SP -40...+70 °C Start-up temperature: -25 °C with conformal coating based on 6ES7193-6BP20-0BB1 . BaseUnit BU20-P12+A0+4B, BU type B1, Push-in terminals, without AUX terminals, bridged to the left, WxH: 20 mmx117 mm

More interesting products

(*All information is plus legal VAT)