• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG11936PA007AA0 6AG1193-6PA00-7AA0 PLC synchronizer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 19 g
  • Installation altitude above sea level max. 5000 m
Product type

PLC synchronizer

Type

6AG1193-6PA00-7AA0

Manufacturer part #

6AG11936PA007AA0

Height

117 mm

Length

36 mm

Width

7 mm

Series

ET 200

Dim

(L x W x H) 36 x 7 x 117 mm

Content

1 pc(s)

Display

No

Real-time clock

No

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734703 Siemens 6AG11936PA007AA0 6AG1193-6PA00-7AA0 PLC synchronizer

User & Safety Instructions

User & Safety Instructions 1734703 Siemens 6AG11936PA007AA0 6AG1193-6PA00-7AA0 PLC synchronizer

Description

GAMMA MIRO 68-4x 4 Frame for 4" x 4" Box (double gang) for DELTA style

More interesting products

(*All information is plus legal VAT)