• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1964-2AA04-7AB0 6AG19642AA047AB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,879.00 / piece)
€ 1,879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 1000 mW
  • Current consumption 150 mA
Product type

PLC add-on module

Height

54 mm

Length

130 mm

Width

26 mm

Type

6AG1964-2AA04-7AB0

Manufacturer part #

6AG19642AA047AB0

Dim

(L x W x H) 130 x 26 x 54 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Series

S7-400

26

54 mm

130 mm

FALSE

FALSE

0

0

0

0

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744102 Siemens 6AG1964-2AA04-7AB0 6AG19642AA047AB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1744102 Siemens 6AG1964-2AA04-7AB0 6AG19642AA047AB0 PLC add-on module

Description

Mounting bracket set for busbar support 8HP17 and isolation plate 8HP1708