
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1000 MBit/s
- SFP ports
1 x
- 10/100/1000 Mbps ports
1 x
- Fibre-optic ports
1
- Type
6AG1992-1AM00-7AA0
- Interfaces
SFP
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
14
9 mm
57 mm
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879328 Siemens 6AG19921AM007AA0 6AG1992-1AM00-7AA0 Industrial Ethernet switch 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2879328 Siemens 6AG19921AM007AA0 6AG1992-1AM00-7AA0 Industrial Ethernet switch 1000 MBit/s
Description
SIPLUS NET SCALANCE X SFP992-1LD based on 6GK5992-1AM00-8AA0 with conformal coating, -40…+85 °C, SCALANCE X accessory, plug-in transceiver SFP992-1LD, 1x 1000 Mbps LC port, optical, single-mode optical up to max. 10 km
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















