• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21936AR004AA0 6AG2193-6AR00-4AA0 PLC adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of interface: 1
  • Number of RJ45 ports
  • Cable length of the Cu line: 100 m
  • Installation altitude above sea level max. 2000 m
  • Weight 46 g
Product type

PLC adapter

Type

6AG2193-6AR00-4AA0

Manufacturer part #

6AG21936AR004AA0

Height

69.5 mm

Length

59 mm

Width

20 mm

Series

ET 200

Dim

(L x W x H) 59 x 20 x 69.5 mm

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Adapter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734708 Siemens 6AG21936AR004AA0 6AG2193-6AR00-4AA0 PLC adapter

User & Safety Instructions

User & Safety Instructions 1734708 Siemens 6AG21936AR004AA0 6AG2193-6AR00-4AA0 PLC adapter

Description

SIPLUS S7-1200 CPU 1214C DC/DC/DC T1 RAIL -25 ... +55 °C T1 with 70°C for 10 min with conformal coating Based on: 6ES7214-1AG40-0XB0 . compact CPU, DC/DC/DC, Onboard I/O: 14 DI 24 V DC 10 DO 24 V DC 2 AI 0-10 V DC, Power supply: 20.4-28.8V DC, Program/data memory 75 KB SIPLUS S7-1200 Central processing unit CPU 1214C DC/DC/DC T1 RAIL with conformal coating based on 6ES7214-1AG40-0XB0

More interesting products

(*All information is plus legal VAT)