• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2521-1BH00-4AB0 6AG25211BH004AB0 PLC add-on module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Operating voltage

24 V DC

Type

6AG2521-1BH00-4AB0

Manufacturer part #

6AG25211BH004AB0

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Series

S7-1500

35

147 mm

129 mm

2.5 A

FALSE

16

0

DC

DC

None

Other

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699858 Siemens 6AG2521-1BH00-4AB0 6AG25211BH004AB0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1699858 Siemens 6AG2521-1BH00-4AB0 6AG25211BH004AB0 PLC add-on module 24 V DC

Description

SIPLUS S7-1500 DI 16x110VDC HF TX RAIL -40 ... +70 °C TX with 85°C for 10 min with conformal coating Based on: 6ES7521-7EH00-0AB0 . DI 16x24 ... 125V UC HF, 16 channels in groups of 1 Input delay 0,05 ... 20ms Input type 3 (IEC 61131) diagnostics, Hardware interrupts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.