• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG26200AA004AA0 6AG2620-0AA00-4AA0 PLC controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Type

6AG2620-0AA00-4AA0

Manufacturer part #

6AG26200AA004AA0

Series

SIPLUS

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

70

112 mm

75 mm

FALSE

FALSE

2

0

0

0

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

FALSE

FALSE

1

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873773 Siemens 6AG26200AA004AA0 6AG2620-0AA00-4AA0 PLC controller

User & Safety Instructions

User & Safety Instructions 2873773 Siemens 6AG26200AA004AA0 6AG2620-0AA00-4AA0 PLC controller

Description

SIPLUS PN/CAN link TX rail based on 6BK1620-0AA00-0AA0 with conformal coating, -40…+70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), module PROFINET to CAN or CANopen Fieldbus CAN 2.0 A/B CANopen Manager or Slave according to CiA301/302 IP20 As a stand-alone component, the SIMATIC PN/CAN Link forms a seamless transition between PROFINET and a CAN network. CAN devices can thus be easily connected to a PROFINET network in order to communicate with SIMATIC components. This opens up a variety of options for easy implementation of modern production concepts, as well as for existing plants and machines. The SIPLUS extreme variants are specially designed for harsh ambient conditions. To ensure that biologically, chemically and physically active substances do not negatively impact your automation system.