

PLC display extension
24 V DC
Yes
Yes
480 x 272 p
IP65 (on front)/IP20 (on back)
6AV2123-2DB03-0AX0
0 °C
50 °C
6AV21232DB030AX0
vertical
(L x W) 53.9 mm x 95 mm
TFT widescreen display, LED backlight
19.2 - 28.8 V DC
28.8 V DC
19.2 V DC
Yes
95 mm
53.9 mm
SIMATIC
CE mark, KC approval, cULus.
0
34.9 mm
FALSE
4.3 mm
0-50 °C
DC
FALSE
1
0
0
0
0
1
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
480
272
4
TRUE
TRUE
10000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
10
FALSE
IP65
FALSE
140 mm
116 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
yes
Datasheet 1359101 Siemens 6AV2123-2DB03-0AX0 PLC display extension 24 V DC
User & Safety Instructions 1359101 Siemens 6AV2123-2DB03-0AX0 PLC display extension 24 V DC
€ 852.99*
The necessary accessories are required to use the article as described.