

PLC display extension
24 V DC
Yes
800 x 480 p
IP65 (on front)/IP20 (on back)
6AV2123-2GA03-0AX0
0 °C
50 °C
6AV21232GA030AX0
vertical
(L x W) 85.9 mm x 154.1 mm
TFT widescreen display, LED backlight
19.2 - 28.8 V DC
28.8 V DC
19.2 V DC
Yes
154.1 mm
85.9 mm
SIMATIC
Multicolour
CE mark, KC approval, cULus, RCM.
39 mm
FALSE
7 mm
0-50 °C
DC
FALSE
0
0
1
1
0
1
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
800
480
8
TRUE
TRUE
10000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
10
FALSE
IP65
FALSE
214 mm
158 mm
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
yes
Datasheet 1359102 Siemens 6AV2123-2GA03-0AX0 PLC display extension 24 V DC
User & Safety Instructions 1359102 Siemens 6AV2123-2GA03-0AX0 PLC display extension 24 V DC
The necessary accessories are required to use the article as described.