
Technical specifications
- Product type
PLC display extension
- Operating voltage
24 V DC
- Display
Yes
- Resolution
1280 x 800 p
IP65 (on front)/IP20 (on back)
- Type
6AV2123-2MA03-0AX0
- Min. ambient temperature
0 °C
- Max. ambient temperature
50 °C
- Manufacturer part #
6AV21232MA030AX0
- Dim
(L x W) 245 mm x 330 mm
- Real-time clock
Yes
- Width
330 mm
- Length
245 mm
- Series
SIMATIC
- Screen size diagonal (inches)
12 inch
- Certification
CE mark, KC approval, cULus, RCM.
54.9 mm
FALSE
12 mm
0-50 °C
DC
FALSE
0
0
1
1
0
1
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
1280
800
10
TRUE
TRUE
10000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
10
FALSE
IP65
FALSE
330 mm
245 mm
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1359105 Siemens 6AV2123-2MA03-0AX0 PLC display extension 24 V DC
User & Safety Instructions
User & Safety Instructions 1359105 Siemens 6AV2123-2MA03-0AX0 PLC display extension 24 V DC
Description
This text is machine translated.
Features
- Buttons/touch operation, 12" TFT display, 536 colors, Profibus interface, can be configured from WinCC Basic V13/Step 7 Basic V13, contains Open Source Software, the charge will be left, see enclosed CD.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























