• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LOGO! AM2 0BA2 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Siemens LOGO! AM2 0BA2

  • Networking up to 2 times 8 basic devices via Ethernet
  • Communication with SIMATIC controllers, SIMATIC Panels and PC
  • SD-card slot for data-logging

Technical specifications

Product type

PLC add-on module

Operating voltage

24 V DC

Display

No

IP20

Type

LOGO! AM2 0BA2

Min. ambient temperature

0 °C

Max. ambient temperature

55 °C

Manufacturer part #

6ED10551MA000BA2

Interference suppression

Conforms to EN 55 011 (limiting value class B)

Fitting type (details)

On top hat rail 35 mm, 2 division units broad

Dim

(L x W x H) 58 x 35.5 x 100 mm

No. of analogue inputs

2

Operating voltage

10.8 - 28.8 V

Max. operating voltage

28.8 V

Min. operating voltage

10.8 V

Width

35.5 mm

Length

58 mm

Depth

150 mm

Height

100 mm

Certification

According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1268254 Siemens LOGO! AM2 0BA2 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1268254 Siemens LOGO! AM2 0BA2 PLC add-on module 24 V DC

Conformity certificate

Conformity certificate 1268254 Siemens LOGO! AM2 0BA2 PLC add-on module 24 V DC

Description

Small, strong and easy

With LOGO! 8, Siemens a complete new logic module generation on the market. It fulfils almost all customer requirements in simplified handling

The lighting control in the home to the remote access with tablet PCs or smartphones and alarming via SMS, the logic module series LOGO! Many users already due to their easy configuration and handling. With LOGO! 8 Siemens Industry Automation Division a completely new generation device on the market. All LOGO! 8-basic devices now offer communication via Ethernet, more functionality for remote operation and remote access via web server as well as simple configuration of communication functions via drag & drop. The small size of 72 millimeters (4 TE) saves space in the sub-distribution, the six-line display of 16 characters per line and three control background colors, clear user information with clear signal colors. The six-digit external Text display with 20 characters per line also offers four function keys and is connected via Ethernet with the base unit. With seven Digital, three analog and various power modules for power supply, you can create a LOGO! 8 depending on the requirement. For the construction of Ethernet networks, there is a switch module, to alert and be remote-controlled via SMS a new LOGO! 8-CMR-module. Via the GPS-channel, this but also the location and an automatic time synchronisation. The monitoring and control of LOGO! 8 via WLAN and Internet is with the built-in web server for the user is very easy. Web pages with views of the LOGO! And the external Text display, via all standard web browser on PCs, smartphones and tablet PCs can be represented. The setup is done via the LOGO Software! Soft Comfort V8 without any knowledge of HTML programming. The LOGO! 8 is the connection compatible with the previous versions. Programs can in LOGO! Soft Comfort V8 accepted and comfortable extended.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)