• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP3331-6SB00-0AY0 6EP33316SB000AY0 PLC PSU 24 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20
Product type

PLC PSU

Manufacturer part #

6EP33316SB000AY0

Type

6EP3331-6SB00-0AY0

Operating voltage

24 V

Height

90 mm

Length

53 mm

Width

36 mm

IP20

Series

Logo! 9

Dim

(L x W x H) 53 x 36 x 90 mm

Connection

Screw terminal

Nominal input voltage

115 V/AC

230 V/AC

110 - 300 V/DC

Phases

1

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Max. output current

1.3 A

Output voltage (max.)

26.4 V DC

Output voltage (min.)

22.2 V DC

Output voltage (nominal)

24 V DC

No. of outputs

1 x

30 W

Output voltage

24 V DC

Max. temperature

+70 °C

Min. temperature

-25 °C

Weight

170 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1628669 Siemens 6EP3331-6SB00-0AY0 6EP33316SB000AY0 PLC PSU 24 V

User & Safety Instructions

User & Safety Instructions 1628669 Siemens 6EP3331-6SB00-0AY0 6EP33316SB000AY0 PLC PSU 24 V

Description

LOGO!Power 24V/1.3 A regulated power supply input: AC100-240V Output: 24 V DC / 1.3 A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.97*

More interesting products

(*All information is plus legal VAT)