• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens CM 1243-5 Profibus Master 6GK72435DX300XE0 PLC communication module 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Communication module CM 1243-5 for connection of SIMATIC S7
  • 1200 to PROFIBUS as DP master module; PG/OP communication, S7 communication;
  • Weight: 134 g
Compatible with (details)

Siemens SIMATIC S7-1200

Product type

PLC communication module

Type

CM 1243-5 Profibus Master

Manufacturer part #

6GK72435DX300XE0

Type

CM 1243-5 PROFIBUS master

Operating voltage

24 V (max)

Max. operating voltage

24 V

Operating voltage

24 V

Height

100 mm

Length

75 mm

Width

30 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 30 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+40 °C

Min. ambient temperature

0 °C

Depth

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196973 Siemens CM 1243-5 Profibus Master 6GK72435DX300XE0 PLC communication module 24 V

User & Safety Instructions

User & Safety Instructions 196973 Siemens CM 1243-5 Profibus Master 6GK72435DX300XE0 PLC communication module 24 V

Description

Communication module CM 1242/1243 for connection of SIMATIC S7-1200 to PROFIBUS as a slave and master module.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)