• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens CB 1241 6ES72411CH301XB0

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • SIMATIC S7-1200, Communication Board CB 1241, RS-485,
  • Terminal block, supports free port;
  • Weight 40 g
Compatible with (details)

Siemens SIMATIC S7-1200

Type

CB 1241

Manufacturer part #

6ES72411CH301XB0

Type

RS485, terminal block Freeport

Height

62 mm

Length

21 mm

Width

38 mm

IP20

Series

S7-1200

Dim

(L x W x H) 21 x 38 x 62 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Factory colour

Multicolour

Depth

21 mm

38

62 mm

21 mm

FALSE

FALSE

0

0

1

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

None

FALSE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196898 Siemens CB 1241 6ES72411CH301XB0

User & Safety Instructions

User & Safety Instructions 196898 Siemens CB 1241 6ES72411CH301XB0

Description

Via communication modules, the SIMATIC S7-200 (CPU 22x) can be connected to AS-Interface and PROFIBUS DP

More interesting products

(*All information is plus legal VAT)