• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SM 1222 6ES72221BF320XB0 28.8 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • SIMATIC S7-1200, digital output SM 1222, 8DO, DC 24 V,
  • Transistor 0.5A;
  • Weight 180 g
Compatible with (details)

Siemens SIMATIC S7-1200

Type

SM 1222

Manufacturer part #

6ES72221BF320XB0

Type

8 DA 24 V/DC Transistor 0.5 A

No. of outputs (max.)

8

No. of transistor outputs (max.)

8

Min. operating voltage

20.4 V

Operating voltage

20.4 - 28.8 V

Max. operating voltage

28.8 V

Operating voltage

28.8 V

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 45 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 197544 Siemens SM 1222 6ES72221BF320XB0 28.8 V

User & Safety Instructions

User & Safety Instructions 197544 Siemens SM 1222 6ES72221BF320XB0 28.8 V

Description

Digital inputs to complement the integrated peripherals of CPUs for the flexible adjustment of the controller to the task and the subsequent expansion of the system with additional inputs.

More interesting products

(*All information is plus legal VAT)