There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
115 V AC
115 V DC
230 V AC
230 V DC
No
IP20
LOGO! DM8 230R 0BA2
No
0 °C
55 °C
6ED10551FB000BA2
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 4 division units broad
(L x W x H) 58 x 35.5 x 50 mm
4
4
4
100 - 253 V DC
253 V DC
100 V DC
35.5 mm
58 mm
Multicolour
150 mm
50 mm
According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval
0.25
35.5
90 mm
58 mm
FALSE
AC/DC
None
FALSE
FALSE
85-265 V
85-265 V
100-253 V
yes
Datasheet 1268249 Siemens LOGO! DM8 230R 0BA2 PLC add-on module 115 V AC, 115 V DC, 230 V AC, 230 V DC
User & Safety Instructions 1268249 Siemens LOGO! DM8 230R 0BA2 PLC add-on module 115 V AC, 115 V DC, 230 V AC, 230 V DC
Conformity certificate 1268249 Siemens LOGO! DM8 230R 0BA2 PLC add-on module 115 V AC, 115 V DC, 230 V AC, 230 V DC