
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
Power supply LOGO!Power 24V/4A
Technical specifications
- IP20
- Manufacturer part #
6EP33336SB000AY0
- Type
6EP3333-6SB00-0AY0
- Min. operating voltage
100 V AC
- Operating voltage
100 - 240 V AC
- Max. operating voltage
240 V AC
- Height
90 mm
- Length
53 mm
- Width
72 mm
IP20
- Dim
(L x W x H) 53 x 72 x 90 mm
- Connection
Screw terminal
- Nominal input voltage
115 V/AC
230 V/AC
110 - 300 V/DC
- Phases
1
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- Max. output current
4 A
- Output voltage (max.)
26.4 V DC
- Output voltage (min.)
22.2 V DC
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
96 W
- Output voltage
24 V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Weight
340 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1628667 Siemens 6EP3333-6SB00-0AY0 6EP33336SB000AY0
User & Safety Instructions
User & Safety Instructions 1628667 Siemens 6EP3333-6SB00-0AY0 6EP33336SB000AY0
Description
Logo!Power 24 V / 4 A Regulated power supply Input: AC 100-240 V Output: DC 24 V / 4 A.
This text is machine translated.
This text is machine translated.











