There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
24 V DC
No
IP20
LOGO! AM2 AQ 0BA2
0 °C
55 °C
6ED10551MM000BA2
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 2 division units broad
(L x W x H) 58 x 35.5 x 50 mm
2
2
24 V (max)
24 V
35.5 mm
58 mm
Multicolour
150 mm
50 mm
According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval
0.25
35.5
90 mm
58 mm
FALSE
None
FALSE
FALSE
not relevant
Datasheet 1268256 Siemens LOGO! AM2 AQ 0BA2 PLC add-on module 24 V DC
User & Safety Instructions 1268256 Siemens LOGO! AM2 AQ 0BA2 PLC add-on module 24 V DC