
Number
Highlights & Details
LOGO! 9 TDE touchscreen
- More power and more application space
- More power and I/O clearance to keep up with growing applications
- Modern operating and display experience
- Clear status overview, fast diagnosis and intuitive operation on the device
- Efficient and flexible engineering
- Unified setup for faster project execution and easier team collaboration
- Security and sustainability through design
- Integrated protection for secure, reliable operation and service-friendly updates
Technical specifications
- Resolution (pixels):
- Horizontal image resolution: 480 pixel
- Vertical image resolution: 272 pixels
- Product type
PLC controller
- Display
Yes
- Timer
No
IP20
- Type
6ED1055-4MH08-0BA3
- Min. ambient temperature
0 °C
- Max. ambient temperature
55 °C
- Manufacturer part #
6ED10554MH080BA3
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35
- Dim
(L x W) 86 mm x 128.2 mm
- Width
128.2 mm
- Length
86 mm
- Series
Logo! 9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760681 Siemens 6ED1055-4MH08-0BA3 PLC controller
User & Safety Instructions
User & Safety Instructions 3760681 Siemens 6ED1055-4MH08-0BA3 PLC controller
Information
Information 3760681 Siemens 6ED1055-4MH08-0BA3 PLC controller
Information 3760681 Siemens 6ED1055-4MH08-0BA3 PLC controller
Information 3760681 Siemens 6ED1055-4MH08-0BA3 PLC controller
Information 3760681 Siemens 6ED1055-4MH08-0BA3 PLC controller
Description
The LOGO! The 9 touch display with its 2 Ethernet interfaces is for connecting to LOGO! 9.
A 4.3" large touch-display with 256 colors permits meaningful messages in plain text. Image files are supported in PNG or JPG format for an individual system display. The Ethernet connection allows distances of up to 100 meters between LOGO! TDE and LOGO! 9 to .
The LOGO! 9 Touch-Display is on all versions of the LOGO! 9 base module can be connected.
LOGO! 9
Daily automation has evolved.
It is no longer just about the change. It means connecting, visualizing and protecting. LOGO! 9 increases to meet these requirements.
More power, a modern user experience, efficient technology and built-in security from the start.
Without sacrificing the simplicity and cost-effectiveness of a logic module.
LOGO! 9 is the right solution for stand-alone applications that require space to grow. It makes engineering faster and more flexible, brings operation and visualization directly to the device and immediately meets today's safety standards.
This text is machine translated.











