
Number
Highlights & Details
Panel-mounted measuring device 72 x 72 mm
- Assembly dimensions 68 x 68 mm
Technical specifications
- Connection angle 90°
- Product type
Analogue rack-mount meter
- Dim
(W x H) 72 mm x 72 mm
- Instrument type
Moving iron
- Temperature range
-10 to +55 °C
- Type
EA17 250V
- Content
1 pc(s)
- Width
72 mm
- Height
72 mm
Manufacturer's standards (no certificate)
IP50
- Connections
Direct connection
- Assembly dimensions
68 x 68 mm
- Accuracy class
1.5
- Type
EA 17
- Reading range
250 V AC
Documents & Downloads
Datasheet
Datasheet 1383446 Lumel EA17 250V EA17 250V Panel-mounted measuring device 72 x 72 mm 250 V AC Moving iron
User & Safety Instructions
User & Safety Instructions 1383446 Lumel EA17 250V EA17 250V Panel-mounted measuring device 72 x 72 mm 250 V AC Moving iron
Conformity certificate
Conformity certificate 1383446 Lumel EA17 250V EA17 250V Panel-mounted measuring device 72 x 72 mm 250 V AC Moving iron
Description
This text is machine translated.
Features
- Incl. Terminal cover and screw clamp mounting
Scope of delivery
- 2 fastening elements
- Terminal cover
- User manual.



