

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Analogue rack-mount meter
AC current
0 A
25 A
(W x H) 72 mm x 72 mm
68 mm
Moving iron
68 mm
-25 - +55 °C
AM-72X72/25A
49.5 mm
Screw terminals
103 g
Black
White
1 pc(s)
CAT III
72 mm
72 mm
Manufacturer's standards (no certificate)
1.5
DE
25 A
CAT III
User & Safety Instructions 103531 VOLTCRAFT AM-72X72/25A AM-72X72/25A Analogue panel-mounted measuring device AM-72X 72/25 A 25 A Moving iron
Conformity certificate 103531 VOLTCRAFT AM-72X72/25A AM-72X72/25A Analogue panel-mounted measuring device AM-72X 72/25 A 25 A Moving iron
Warranty Terms 103531 VOLTCRAFT AM-72X72/25A AM-72X72/25A Analogue panel-mounted measuring device AM-72X 72/25 A 25 A Moving iron