• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT AM-72X72/5A AM-72X72/5A Analogue panel-mounted measuring device AM-72X 72/5 A 5 A Moving iron

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 23.99
-29 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue panel-mounted measuring device AM-72X 72/5 A

  • 72 mmx 72 mm
  • 0 AUp to 5 A
  • CAT III

Our service for you

Technical specifications

  • Internal resistance: 0.2 Ω
Product type

Analogue rack-mount meter

Reading type

AC current

Reading range (min.)

0 A

Reading range (max.)

5 A

Dim

(L x W x H) 72 x 72 x 72 mm

Recess width

68 mm

Instrument type

Moving iron

Recess height

68 mm

Temperature range

-25 - +55 °C

Type

AM-72X72/5A

Recess depth

49.5 mm

Electrical connection

Screw terminals

Weight

103 g

Factory colour

Black

White

Content

1 pc(s)

Reading category

CAT III

Width

72 mm

Height

72 mm

Length

72 mm

Frame width

72 mm

Manufacturer's standards (no certificate)

Accuracy class

1.5

Type

DE

Reading range

5 A

Reading category

CAT III

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103528 VOLTCRAFT AM-72X72/5A AM-72X72/5A Analogue panel-mounted measuring device AM-72X 72/5 A 5 A Moving iron

Conformity certificate

Conformity certificate 103528 VOLTCRAFT AM-72X72/5A AM-72X72/5A Analogue panel-mounted measuring device AM-72X 72/5 A 5 A Moving iron

Warranty Terms

Warranty Terms 103528 VOLTCRAFT AM-72X72/5A AM-72X72/5A Analogue panel-mounted measuring device AM-72X 72/5 A 5 A Moving iron

Description

Analogue measuring instrument for classic control panels with standard dimensions. Ideal for initial configuration or as a spare part.

Features

  • Moving iron measurement instrument.
  • AC scale
  • Rear clamp attachment.
  • This text is machine translated.

Scope of delivery

  • Mounting clamps
  • Data sheet.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)