
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Analogue panel-mounted measuring device AM-72X 72/50 HZ
- 72 mmx 72 mm
- 380 - 400 V AC
Our service for you
Technical specifications
- Product type
Analogue rack-mount meter
- Reading type
AC current
- Reading range (min.)
45 Hz
- Reading range (max.)
55 Hz
- Dim
(L x W x H) 72 x 72 x 72 mm
- Recess width
68 mm
- Instrument type
Moving coil
- Recess height
68 mm
- Temperature range
-25 - +55 °C
- Type
AM-72X72/50HZ
- Recess depth
49.5 mm
- Electrical connection
Screw terminals
- Weight
103 g
- Factory colour
Black
White
- Content
1 pc(s)
- Reading category
CAT III
- Width
72 mm
- Height
72 mm
- Length
72 mm
- Frame width
72 mm
Manufacturer's standards (no certificate)
- Connections
Screw terminals
- Accuracy class
1.5
- Type
DS
- Reading range
45 - 55 Hz
- Input voltage
380 -400 V AC
- Reading category
CAT III
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103525 VOLTCRAFT AM-72X72/50HZ AM-72X72/50HZ Analogue panel-mounted measuring device AM-72X 72/50 HZ 45 - 55 Hz Moving coil
Conformity certificate
Conformity certificate 103525 VOLTCRAFT AM-72X72/50HZ AM-72X72/50HZ Analogue panel-mounted measuring device AM-72X 72/50 HZ 45 - 55 Hz Moving coil
Warranty Terms
Warranty Terms 103525 VOLTCRAFT AM-72X72/50HZ AM-72X72/50HZ Analogue panel-mounted measuring device AM-72X 72/50 HZ 45 - 55 Hz Moving coil
Description
Analogue measuring instrument for classic control panels with standard dimensions. Ideal for initial configuration or as a spare part.
Features
- Permanent magnet moving coil meter
- Hz scale
- Rear clamp attachment.
- This text is machine translated.
Scope of delivery
- Mounting clamps
- Data sheet.
Hints
Hz readings inbetween phases.































