• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voltcraft MC-1 Machine Counter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2376 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 15.99
-38 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft MC-1 Machine Counter

  • With reset key
  • 58 x 47mm

Our service for you

Technical specifications

  • Number angle: 45°
  • Durability: 5 million operations at 400 pulses/min
Product type

Analogue rack-mount meter

Dim

(L x W) 58 mm x 31 mm

Type

MC-1

Weight

100 g

Factory colour

Black

Content

1 pc(s)

Width

31 mm

Length

58 mm

Manufacturer's standards (no certificate)

Depth

36 mm

Digits

5

Assembly dimensions

58 x 47 mm

Total dimensions

57 x 30 mm

Counter range

0 - 99999

Reset

Button

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 108527 Voltcraft MC-1 Machine Counter

User & Safety Instructions

User & Safety Instructions 108527 Voltcraft MC-1 Machine Counter

Warranty Terms

Warranty Terms 108527 Voltcraft MC-1 Machine Counter

Description

Compact counter for counting goods quantities, recording stock movements, item counting at production machines and many other mechanically-operated processes.

Scope of delivery

  • Linkage rods with spring
  • User manual.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)