• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller BW 40.18 230V 50Hz Service hours counter Counter rolls

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BW4018 operating hours meter

  • Front panel installation 48 x 48 mm
  • Low-noise
  • Quick mounting with spring clip
  • Assembly dimensions 45 x 45 mm

Technical specifications

  • Permissible ambient temperature: -10 to +50 °C
  • Voltage tolerance: ±15 %
Counter range

99999.99

Operating voltage

230 V/50 Hz

Assembly dimensions

45 x 45 mm

Type

BW 40.18 230V 50Hz

Type

Panel mount

IP50

Dim

(L x W x H) 38 x 48 x 48 mm

Connections

Universal connection: Screw

Solder and AMP connector 6.3 x 0.8 mm

Digits

7-digit

Display (details)

Counter rolls

Weight

57 g

Factory colour

Black

Product type

Service hours counter

Width

48 mm

Height

48 mm

Length

38 mm

Digit height

4.4 mm

Documents & Downloads

Datasheet

Datasheet 123432 Müller BW 40.18 230V 50Hz Service hours counter Counter rolls

User & Safety Instructions

User & Safety Instructions 123432 Müller BW 40.18 230V 50Hz Service hours counter Counter rolls

Description

The Müller BW 40 AC operating hours counter is suitable for installation in control panels and has 230 V/50 Hz connections.

Features

  • Large digits
  • Quick mounting with spring clip
  • Additional components for other apertures
  • Low-noise
  • Finger-safe connections in line with VBG4
  • Easy assembly
  • IP 54 sealing ring
  • Front panel 48 x 48 mm
  • Case material: Self-extinguishing thermoplastic
  • White digits, red decimals

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)