• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Moto Timer Turner - hour meter for rotation

  • Logo with the text 'frozer' in blue squares, the 'z' stylised with grey stripes.

Technical specifications

Counter range

0.1 - 9999.9 h

Operating voltage

Built-in battery

Type

MT-003

Dim

(L x W x H) 56 x 35.5 x 16 mm

Display (details)

LCD display 12.7mm x 24.5mm, digit height 6mm

Weight

27 g

Product type

Service hours counter

Width

35.5 mm

Height

16 mm

Length

56 mm

Digit height

6 mm

Documents & Downloads

Datasheet

Datasheet 2483193 Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

User & Safety Instructions

User & Safety Instructions 2483193 Motogroup Service hours counter LCD display 12.7mm x 24.5mm, digit height 6mm

Description

For attachments, wooden splitters, chächsler, production machines, etc.

This text is machine translated.

Features

  • Permanent display of total operating hours
  • Display range 0.1-9.999.9h
  • Resolution: 1/10h = 6min.

Scope of delivery

  • Operating hours timer
  • Instructions for use
  • Adhesive pad for attachment
  • Screws for mounting
  • Magnet
  • Sensor with cable at the counter

More interesting products

(*All information is plus legal VAT)