• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller BG 40.17 12-48V DC Service hours counter Counter rolls

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

BG4017 operating hours meter

  • Front panel installation 48 x 48 mm
  • Low-noise
  • Quick mounting with spring clip
  • Quartz stabilised

Technical specifications

  • Permissible ambient temperature: -10 to +50 °C
  • Voltage tolerance: ± 10%
Counter range

999999.9

Operating voltage

12 - 48 V DC

Assembly dimensions

45 x 45 mm

Type

BG 40.17 12-48V DC

Reset

No

Type

Panel mount

IP50

Dim

(L x W x H) 38 x 48 x 48 mm

Connections

Universal connection: Screw

Solder and AMP connector 6.3 x 0.8 mm

Digits

7-digit

Display (details)

Counter rolls

Weight

57 g

Factory colour

Black

Product type

Service hours counter

Width

48 mm

Height

48 mm

Length

38 mm

Digit height

4.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 123431 Müller BG 40.17 12-48V DC Service hours counter Counter rolls

User & Safety Instructions

User & Safety Instructions 123431 Müller BG 40.17 12-48V DC Service hours counter Counter rolls

Description

The Müller BW 40 DC operating hours counter is suitable for installation in control panels and has 12 – 48 V/DC connections.

Features

  • Large digits
  • Quick mounting with spring clip
  • Easy assembly
  • Additional components for other apertures
  • Quartz stabilised
  • Finger-safe connections in line with VBG4
  • Universal connector
  • IP 54 sealing ring
  • Low-noise
  • Front panel 48 x 48 mm
  • Case material: Self-extinguishing thermoplastic
  • White digits, red decimals

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)