• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 7511 Service hours counter 8 digit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7511 self-powered operating hours meter

  • Self-powered
  • Counter input: NPN 1 – 18 V/DC
  • 9 mm high-contrast LCD
  • 10-year battery life
  • Min. closing time 1 ms
  • 4 timing modes
  • Counts up or down
  • External reset input
  • Display backlighting

Technical specifications

  • Counter input: NPN 1 – 18 V/DC, negative edge control
Type

7511

Reset

Button

IP65

Dim

(W x H x D) 48 x 24 x 54 mm

Connections

Screw connections

Digits

8

Display (details)

8 digit

Weight

60 g

Product type

Service hours counter

Width

48 mm

Height

24 mm

Digit height

9 mm

Depth

54 mm

Documents & Downloads

Datasheet

Datasheet 103735 Trumeter 7511 Service hours counter 8 digit

User & Safety Instructions

User & Safety Instructions 103735 Trumeter 7511 Service hours counter 8 digit

Description

8-digit self-powered time meter and operating hours meter that count upwards or downwards with reset button and backlight. This compact electronic time counter and operating hours timer with LCD display has been developed for a variety of applications. Screw connections ensure quick cabling. Functions include background lighting (external 5 V/DC supply necessary), 4 timing modes and counting direction indication. Counter range: Seconds, minutes and seconds, hours and 1/100 of hours and minutes. Variable front-panel mounting with DIN 45 x 20 mm cut-out and rear clips or using accompanying flange. One seal in line with protection type IP65 (on front).

Hints

Lithium battery, permanently fixed

More interesting products

(*All information is plus legal VAT)